Onsemi MMQA33VT1 technical specifications.
| Package/Case | SC |
| Clamping Voltage | 48.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 504mA |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 504mA |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | No |
| Series | MMQA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMQA33VT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
