
Unidirectional Transient Voltage Suppressor (TVS) diode for ESD and surge protection. Features a 6.2V reverse standoff voltage and 9V clamping voltage. Designed for surface mount applications with a compact SC package (3mm L x 1.5mm W x 1.1mm H). Offers 4 unidirectional channels with a peak pulse power rating of 150W and a maximum surge current of 2.66A. Operates across a wide temperature range from -55°C to 150°C.
Onsemi MMQA6V2T1 technical specifications.
| Package/Case | SC |
| Clamping Voltage | 9V |
| Diode Type | ZENER |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Min Breakdown Voltage | 5.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.66A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.66A |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.2V |
| RoHS Compliant | No |
| Series | MMQA |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.2V |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMQA6V2T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
