
The MMQA6V2T3G is a unidirectional Zener diode with a clamping voltage of 9V and a minimum breakdown voltage of 5.89V. It operates within a temperature range of -55°C to 150°C and has a maximum surge current of 2.66A. The diode is packaged in a SC-74, 6 PIN package and is lead free. It is RoHS compliant and available in quantities of 10,000 per reel.
Onsemi MMQA6V2T3G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 5.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.66A |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 4V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.66A |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Series | MMQA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMQA6V2T3G to view detailed technical specifications.
No datasheet is available for this part.
