
General purpose rectifier diode for small signal switching applications. Features a 200mA average rectified current and 250V maximum repetitive reverse voltage. This single element diode offers a 50ns reverse recovery time and is housed in a compact 2-pin SOD-123 package. Operating temperature range spans from -55°C to 150°C, with a power dissipation of 400mW. Packaging is provided on tape and reel, with 3000 units per reel. This component is RoHS compliant and halogen-free.
Onsemi MMSD103T1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-123-2 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 30mA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 625mA |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 625mA |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSD103T1G to view detailed technical specifications.
No datasheet is available for this part.
