
Surface mount general purpose rectifier diode with a 200V reverse voltage rating. Features 200mA average rectified current, 2A peak surge current, and 5pF capacitance. Operates from -55°C to 150°C with 400mW power dissipation. Packaged in tape and reel, this lead-free and RoHS compliant component offers a 50ns reverse recovery time.
Onsemi MMSD3070 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 1.18mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.03g |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSD3070 to view detailed technical specifications.
No datasheet is available for this part.