Onsemi MMSD701T1 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-123-2 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 70V |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMSD701T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
