
High-speed switching diode with a 100V DC rated voltage and 200mA average rectified current. Features a 4ns reverse recovery time and 425mW power dissipation. Packaged in a SOD-123-2 case, this single-element diode is halogen-free, lead-free, and RoHS compliant. Operates across a temperature range of -55°C to 150°C, with a peak non-repetitive surge current of 2A. Supplied in a 10,000-unit tape and reel.
Onsemi MMSD914T3G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-123-2 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 425mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 425mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSD914T3G to view detailed technical specifications.
No datasheet is available for this part.
