
The MMSF3P02HDR2SG is a surface mount N-channel MOSFET from Onsemi with a maximum drain to source voltage of 20V and a continuous drain current of 5.6A. It features a maximum power dissipation of 2.5W and an on-resistance of 75 milliohms. This device is packaged in a lead-free SOIC package and is available on tape and reel. The MMSF3P02HDR2SG operates over a temperature range of -40°C to 150°C.
Onsemi MMSF3P02HDR2SG technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.6A |
| Current Rating | -5.6A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.4nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 75mR |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSF3P02HDR2SG to view detailed technical specifications.
No datasheet is available for this part.