
Low current Zener diode voltage regulator with a working voltage of 3.3V and 5% voltage tolerance. Features a 500mW power dissipation and operates within a temperature range of -55°C to 150°C. Housed in a compact SOD-123-2 package, measuring 2.69mm in length, 1.6mm in width, and 1.12mm in height. Supplied on a 3000-piece tape and reel, this RoHS compliant component has a maximum reverse leakage current of 7.5uA.
Onsemi MMSZ4684T1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.12mm |
| Length | 2.69mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 7.5uA |
| Max Reverse Leakage Current | 7.5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 3.3V |
| Zener Current | 50uA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ4684T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
