
Surface mount Zener diode with a 4.7V DC rated voltage and 5% voltage tolerance. Features 500mW maximum power dissipation and a Zener current of 50µA. Operating temperature range spans -55°C to 150°C. Packaged in a 3000-piece tape and reel.
Onsemi MMSZ4688 technical specifications.
| Diode Type | ZENER |
| Height | 1.18mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.8mm |
| Working Voltage | 4.7V |
| Zener Current | 50uA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ4688 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
