
15V Zener Diode Voltage Regulator, 500mW Power Dissipation, 5% Voltage Tolerance. Surface mount device with 15V working voltage and 50µA Zener current. Features a 50nA maximum reverse leakage current and operates across a -55°C to 150°C temperature range. Packaged in a 3000-piece tape and reel, this lead-free component is RoHS compliant.
Onsemi MMSZ4702 technical specifications.
| Current Rating | 50uA |
| Height | 1.18mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.8mm |
| Working Voltage | 15V |
| Zener Current | 50uA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ4702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
