
The MMSZ4702T1 is a surface mount zener diode with a rated voltage of 15V and a tolerance of 5%. It has a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 150°C. This diode is not RoHS compliant and is part of the Automotive series, meeting AEC-Q101 standards.
Onsemi MMSZ4702T1 technical specifications.
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Zener Current | 50uA |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMSZ4702T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
