
Low current Zener diode voltage regulator, 18V DC rated voltage with 5% tolerance. Features 500mW power dissipation and a Zener voltage of 18V. Packaged in a compact SOD-123-2 plastic case with dimensions of 2.84mm length, 1.8mm width, and 1.25mm height. Operates within a temperature range of -55°C to 150°C. Supplied on a 3000-piece tape and reel. RoHS compliant and lead-free.
Onsemi MMSZ4705T1G technical specifications.
| Package/Case | SOD-123-2 |
| Diode Type | ZENER |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 3% |
| Width | 1.8mm |
| Working Voltage | 18V |
| Zener Current | 50uA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ4705T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
