Onsemi MMSZ5224BT1 technical specifications.
| Package/Case | SOD |
| Impedance | 30R |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 75uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 500mW |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 2.8V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 2.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMSZ5224BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.