Surface mount Zener diode with a 3.3V working voltage and 5% tolerance. Features 500mW power dissipation, 28 Ohm impedance, and a maximum reverse leakage current of 25uA. Operates across a temperature range of -55°C to 150°C. Packaged in tape and reel for automated assembly.
Onsemi MMSZ5226B technical specifications.
| Height | 1.25mm |
| Impedance | 28R |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 25uA |
| Max Reverse Leakage Current | 25uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.8mm |
| Working Voltage | 3.3V |
| Zener Current | 20mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5226B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
