
Surface mount Zener diode with a 3.9V working voltage and 5% tolerance. Features 500mW power dissipation, 23 Ohm impedance, and a maximum reverse leakage current of 10uA. Operates across a temperature range of -55°C to 150°C. Packaged in SOD123 for efficient surface mounting.
Onsemi MMSZ5228B technical specifications.
| Diode Type | ZENER |
| Height | 1.18mm |
| Impedance | 23R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.8mm |
| Working Voltage | 3.9V |
| Zener Current | 20mA |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5228B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
