
The MMSZ5237B is a surface mount zener diode with a working voltage of 8.2V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse current of 3uA. The diode is lead free and RoHS compliant, with a packaging type of R-PDSO-G2. It operates over a temperature range of -55°C to 150°C.
Onsemi MMSZ5237B technical specifications.
| Diode Type | ZENER |
| Height | 1.18mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.8mm |
| Working Voltage | 8.2V |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5237B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
