
Surface mount Zener diode for voltage regulation, featuring a 10V working voltage with a 5% tolerance. This component offers 500mW power dissipation and a low maximum reverse leakage current of 3uA. Operating across a wide temperature range from -55°C to 150°C, it is supplied in tape and reel packaging with 3000 units per reel.
Onsemi MMSZ5240B technical specifications.
| Height | 1.18mm |
| Impedance | 17R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.8mm |
| Working Voltage | 10V |
| Zener Current | 20mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5240B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
