
Surface mount Zener diode with a 12V DC rated voltage and 5% voltage tolerance. Features 500mW power dissipation, 30 Ohm impedance, and a maximum reverse leakage current of 1uA at 12V. Operates across a temperature range of -55°C to 150°C. Packaged in tape and reel, this RoHS compliant component is ideal for voltage regulation applications.
Onsemi MMSZ5242B technical specifications.
| Diode Type | ZENER |
| Height | 1.18mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.8mm |
| Zener Current | 20mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5242B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
