
Surface mount Zener diode, 500mW power dissipation, featuring a 15V Zener voltage with a 5% tolerance. This voltage regulator offers a low impedance of 16 Ohms and a maximum reverse leakage current of 100nA. Operating across a wide temperature range from -55°C to 150°C, it is RoHS compliant and packaged in a 3000-piece reel.
Onsemi MMSZ5245B technical specifications.
| Height | 1.18mm |
| Impedance | 16R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage | 15V |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Weight | 0.001058oz |
| Width | 1.8mm |
| Working Voltage | 15V |
| Zener Current | 8.5mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5245B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
