
Single Zener Diode, 18V DC rated voltage with 5% tolerance. Features 500mW power dissipation, 21 Ohm impedance, and a maximum reverse leakage current of 100nA. This surface mount component is housed in a 2-pin SOD-123 package, measuring 2.85mm in length, 1.8mm in width, and 1.18mm in height. Operating temperature range is -55°C to 150°C. Packaged on tape and reel with 3000 units per package.
Onsemi MMSZ5248B technical specifications.
| Height | 1.18mm |
| Impedance | 21R |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 14V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.8mm |
| Working Voltage | 18V |
| Zener Current | 7mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5248B to view detailed technical specifications.
No datasheet is available for this part.
