The MMSZ5251B is a surface mount zener diode with a rated voltage of 22V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is lead free and RoHS compliant, with a packaging option of tape and reel in quantities of 3000. It operates over a temperature range of -55°C to 150°C.
Onsemi MMSZ5251B technical specifications.
| Current Rating | 5.6A |
| Height | 1.18mm |
| Impedance | 29R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 22V |
| Weight | 0.03g |
| Width | 1.8mm |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5251B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
