
Single Zener Diode with a 30V working voltage and 5% tolerance. Features 500mW power dissipation, 49 Ohm impedance, and a maximum reverse leakage current of 100nA. Packaged in a 2-pin SOD-123 case, measuring 2.69mm x 1.6mm x 1.12mm, and supplied on tape and reel. Operates within a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Onsemi MMSZ5256BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.12mm |
| Impedance | 49R |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 30V |
| Zener Current | 10mA |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5256BT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
