Onsemi MMT05A230T3G technical specifications.
| Capacitance | 50pF |
| Package/Case | SMA |
| Hold Current | 340mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMT05A230T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
