
Onsemi MMT05B310T3 technical specifications.
| Capacitance | 75pF |
| Package/Case | SMB |
| Hold Current | 340mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| DC Rated Voltage | 270V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMT05B310T3 to view detailed technical specifications.
No datasheet is available for this part.