Onsemi MMT08B064T3 technical specifications.
| Capacitance | 130pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMT08B064T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
