Onsemi MMT08B260T3G technical specifications.
| Capacitance | 55pF |
| Package/Case | SMB |
| Hold Current | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMT08B260T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
