Onsemi MMT10B230T3G technical specifications.
| Capacitance | 200pF |
| Package/Case | SMB |
| Hold Current | 270mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMT10B230T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
