Onsemi MMVL409T1G technical specifications.
| Capacitance | 26pF |
| Package/Case | SOD-323-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMVL409T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
