Onsemi MPQ3762 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-116 |
| Pin Count | 14 |
| Number of Elements | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MPQ3762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.