
NPN Bipolar Junction Transistor (BJT) in a TO-92 package, featuring a 40V collector-emitter voltage (VCEO) and a 600mA maximum collector current. This general-purpose transistor offers a 300MHz transition frequency and a minimum DC current gain (hFE) of 100. Operating across a temperature range of -55°C to 150°C, it has a power dissipation of 625mW. The TO-92 package measures 5.33mm in height, 5.2mm in length, and 4.19mm in width, supplied in bulk packaging.
Onsemi MPS2222AG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 5.33mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 600mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Type | General Purpose |
| DC Rated Voltage | 40V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPS2222AG to view detailed technical specifications.
No datasheet is available for this part.
