Onsemi MPS3392 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 200V |
| Collector-emitter Voltage-Max | 400mV |
| Max Collector Current | 200mA |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPS3392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.