Onsemi MPS3563 technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 12V |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 14dB |
| Gain Bandwidth Product | 1.5GHz |
| hFE Min | 20 |
| Lead Free | Contains Lead |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 850mW |
| RoHS Compliant | No |
| Transition Frequency | 1.5GHz |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPS3563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.