Onsemi MPS3638AG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -25V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | -1V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPS3638AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
