
NPN bipolar junction transistor (BJT) in a TO-92 package, featuring a 25V collector-emitter voltage (VCEO) and a maximum collector current of 200mA. This small signal transistor offers a minimum DC current gain (hFE) of 120 and a transition frequency of 170MHz. With a maximum power dissipation of 625mW and an operating temperature range of -55°C to 150°C, it is suitable for various electronic applications. The component is supplied on a 2000-piece tape and reel and is RoHS compliant.
Onsemi MPS4124RLRAG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 170MHz |
| Gain Bandwidth Product | 170MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 200mA |
| Max Frequency | 170MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 170MHz |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPS4124RLRAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
