The MPS6514_D74Z is a TO-92-3 packaged NPN bipolar junction transistor with a maximum collector current of 200mA and a maximum power dissipation of 625mW. It operates within a temperature range of -55°C to 150°C and features a minimum current gain of 150. The transistor is available in an ammo pack with 2000 units per package.
Onsemi MPS6514_D74Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 150 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Radiation Hardening | No |
| Series | MPS6514 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPS6514_D74Z to view detailed technical specifications.
No datasheet is available for this part.