Onsemi MPS6518 technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 150 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | -40V |
| Weight | 0.201g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPS6518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
