The MPS651RLRMG is a lead-free NPN transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 2A. It has a gain bandwidth product of 75MHz and a maximum power dissipation of 625mW. The transistor is packaged in a TO-92-3 case and is RoHS compliant. It has an operating temperature range of -55°C to 150°C.
Onsemi MPS651RLRMG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 75MHz |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 2000 |
| Packaging | Box |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPS651 |
| Transition Frequency | 75MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPS651RLRMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
