Onsemi MPS6562 technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Series | MPS6562 |
| Transition Frequency | 60MHz |
| DC Rated Voltage | -25V |
| Weight | 0.201g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPS6562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
