PNP Bipolar Junction Transistor (BJT) in a TO-92 package, featuring a 40V Collector Base Voltage (VCBO) and 30V Collector Emitter Voltage (VCEO). This through-hole mounted component offers a maximum collector current of 1A and a minimum DC current gain (hFE) of 50. Operating across a wide temperature range from -55°C to 150°C, it boasts a transition frequency of 100MHz and a power dissipation of 625mW. RoHS compliant and lead-free.
Onsemi MPS6652G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPS6652G to view detailed technical specifications.
No datasheet is available for this part.