
The MPS751RLRPG is a PNP transistor with a collector base voltage of 80V and a collector emitter breakdown voltage of 60V. It has a maximum collector current of 2A and a maximum power dissipation of 625mW. The transistor operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is packaged in a TO-92-3 package and is lead free.
Onsemi MPS751RLRPG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 75MHz |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 2000 |
| Packaging | Box |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 75MHz |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPS751RLRPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
