The MPS8099RLRA is a TO-92-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 500mA. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 625mW. The transistor is not RoHS compliant and contains lead.
Onsemi MPS8099RLRA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 100 |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPS8099RLRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
