
NPN RF Transistor for oscillator and mixer applications. Features a 600MHz transition frequency and gain bandwidth product, with a maximum collector current of 50mA. Operates with a collector-emitter voltage of 15V and collector base voltage of 30V. Packaged in a TO-92-3 through-hole mount, this lead-free and RoHS compliant component offers a power dissipation of 350mW and operates across a temperature range of -55°C to 150°C.
Onsemi MPS918G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 600MHz |
| Gain Bandwidth Product | 600MHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Transition Frequency | 600MHz |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPS918G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
