
NPN Bipolar Junction Transistor (BJT) with a 500mA continuous collector current and 80V collector-emitter voltage. Features a maximum power dissipation of 625mW and a transition frequency of 100MHz. Packaged in a TO-92-3 through-hole mount configuration, supplied on a 2000-piece tape and reel. Operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Onsemi MPSA06RA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 5.33mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 80V |
| Weight | 0.201g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPSA06RA to view detailed technical specifications.
No datasheet is available for this part.
