
NPN Bipolar Darlington Transistor, designed for general-purpose amplification and switching applications. Features a high DC current gain (hFE) of 5000 minimum, enabling significant current amplification. Operates with a collector-emitter voltage (VCEO) of 30V and a continuous collector current of 500mA, with a maximum collector current of 1.2A. Packaged in a TO-92-3 case, this lead-free and RoHS-compliant component offers a wide operating temperature range from -55°C to 150°C. Power dissipation is rated at 625mW, with a transition frequency of 125MHz.
Onsemi MPSA13 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 500mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 5.33mm |
| hFE Min | 5000 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 125MHz |
| DC Rated Voltage | 30V |
| Weight | 0.00709oz |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPSA13 to view detailed technical specifications.
No datasheet is available for this part.
