
NPN Bipolar Darlington Transistor in a TO-92 package, featuring a 30V collector-emitter breakdown voltage and 500mA continuous collector current. This component offers a maximum power dissipation of 1.5W and a transition frequency of 125MHz. Operating across a wide temperature range from -55°C to 150°C, it is RoHS compliant and available in bulk packaging.
Onsemi MPSA13G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 125MHz |
| DC Rated Voltage | 30V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPSA13G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
