
NPN Bipolar Junction Transistor (BJT) in TO-92 package, designed for through-hole mounting. Features a collector-emitter breakdown voltage of 45V, maximum collector current of 200mA, and a transition frequency of 160MHz. Offers a minimum DC current gain (hFE) of 500 and a maximum power dissipation of 625mW. Operates within a temperature range of -55°C to 150°C. Supplied in bulk packaging with 5000 units per box.
Onsemi MPSA18 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 80mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6.5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 500 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 160MHz |
| DC Rated Voltage | 45V |
| Weight | 0.201g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPSA18 to view detailed technical specifications.
No datasheet is available for this part.
