
NPN bipolar junction transistor (BJT) in a TO-92 package, featuring a 300V collector-emitter breakdown voltage and a 300V collector-emitter voltage (VCEO). This small signal transistor offers a maximum collector current of 500mA and a transition frequency of 50MHz. With a minimum hFE of 40 and a power dissipation of 625mW, it operates across a temperature range of -55°C to 150°C. The component is RoHS compliant and designed for through-hole mounting.
Onsemi MPSA42 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 5.2mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Collector Current | 500mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.201g |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPSA42 to view detailed technical specifications.
No datasheet is available for this part.
