The MPSA42_D75Z is a NPN transistor with a collector base voltage of 200V and collector emitter breakdown voltage of 300V. It has a maximum collector current of 500mA and a maximum power dissipation of 625mW. The transistor is packaged in a TO-92-3 case and is mounted through a hole. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Onsemi MPSA42_D75Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 40 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPSA42_D75Z to view detailed technical specifications.
No datasheet is available for this part.