The MPSA42J18Z is a TO-92 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 300V and a maximum collector current of 500mA. It has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. The transistor features a gain bandwidth product of 50MHz and a transition frequency of 50MHz. It is RoHS compliant and available in bulk packaging.
Onsemi MPSA42J18Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 40 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPSA42J18Z to view detailed technical specifications.
No datasheet is available for this part.